LPS108-M

Advanced Energy / Artesyn
826-LPS108-M
LPS108-M

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 150W 48V @ 2.1-3.1A

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
70
Förväntad 2026-09-11
Fabrikens ledtid:
16
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 072,93 kr 1 072,93 kr
1 021,84 kr 5 109,20 kr
992,16 kr 9 921,60 kr
910,65 kr 22 766,25 kr
892,52 kr 44 626,00 kr
883,72 kr 88 372,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
150 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
2.1 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.766 mm (1.29 in)
LPS100-M
Märke: Advanced Energy / Artesyn
Överensstämmelse: EN60601-1
Ingångsfrekvens: 47 Hz to 63 Hz
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Effekt - Forcerad luft: 150 W
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 5
Underkategori: Power Supplies
Enhetens vikt: 200 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LPS100-M & LPT100-M Open Frame Power Supplies

Advanced Energy / Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Artesyn Embedded Technologies Open Frame Power Supplies - LPS100-M, LPT100-M Series

Artesyn Embedded Technologies LPS100-M and LPT100-M Series Open Frame Power Supplies feature an input voltage between 90 and 264Vac. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. The Emerson LPS100-M Series (150W) and LPT100-M (130W) Series Open Frame Power Supplies are EN6100-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.