ERM20A100

Advanced Energy / Artesyn
826-ERM20A100
ERM20A100

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering 100W 1/4 brick, 36-160Vdc in, 5V, 20A out 58.4 x 37.3 x 17mm
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
34 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 120   Flera: 120
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 561,59 kr 187 390,80 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
100 W
36 V
160 V
5 V
20 A
2 kV
58.4 mm (2.299 in)
37.3 mm (1.469 in)
17 mm (0.669 in)
ERM100
Märke: Advanced Energy / Artesyn
Mått: 58.4 mm x 37.3 mm x 17 mm
Ingångsspänning: 36 V to 160 V
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Fabriksförpackningskvantitet: 12
Underkategori: DC-DC Converters
Enhetens vikt: 107 g
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
8504408500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ERM Railway DC-DC Converters

Advanced Energy / Artesyn ERM Railway DC-DC Converters offer total power ratings of up to 150W and a wide input voltage range of 12VDC to 160VDC. Offered in a small, fully encapsulated package, the ERM railway converters feature reinforced insulation and high EMC immunity, qualifying them for many demanding applications in railway and other transportation systems. These converters have an advanced circuit topology that provides a high-efficiency rating and allows ambient temperature ratings of up to +85°C with derating. Advanced Energy / Artesyn ERM Railway DC-DC Converters are constructed with UL 94V-0 materials and are DOSA quarter-brick footprint compliant.