DA10-050MP-M402

Advanced Energy / Artesyn
826-DA10-050MP-M402
DA10-050MP-M402

Tillverk:

Beskrivning:
Väggfäste för nätadaptrar 10W 5V 2A USB DC AC Contacts Separate

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
189,63 kr 189,63 kr
154,02 kr 770,10 kr
149,25 kr 1 492,50 kr
143,95 kr 3 598,75 kr
140,03 kr 6 721,44 kr
135,57 kr 15 183,84 kr
134,20 kr 34 355,20 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Väggfäste för nätadaptrar
RoHS-direktivet:  
REACH - SVHC:
Required
Universal
Interchangeable Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Medical, Industrial
USB Connector
USB Micro B
190 mm
Level VI, CoC Tier 2
DA10-M
Märke: Advanced Energy / Artesyn
Lastreglering: Regulated
Maximal drifttemperatur: + 40 C
Minsta drifttemperatur: - 10 C
Monteringsstil: Wall Mount
Produkttyp: Wall Mount AC Adapters
Fabriksförpackningskvantitet: 16
Underkategori: AC-DC Power Supply
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
8504409590
CNHTS:
8504409999
USHTS:
8504408500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

DA10-M AC-DC Power Adapters

Advanced Energy / Artesyn DA10-M AC-DC Power Adapters feature full (non-patient critical) medical and ITE safety approvals. The adapters feature a wide 90-264Vac input and 5Vdc output at 10W. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. The plug is available in fixed and interchangeable configurations in different countries. Applications include medical, instrumentation, telecommunications, computer peripherals, and test and measurement systems. DA10-M AC-DC Power Adapters meet Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards.