TBU-04-W1

Adam Tech
737-TBU-04-W1
TBU-04-W1

Tillverk:

Beskrivning:
Barriärterminalblock TERMINAL BLOCK, 4 POSITION
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
63,60 kr 63 600,00 kr
2 500 Beräkning

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Barriärterminalblock
RoHS-direktivet:  
Barrier Terminal Blocks
4 Position
11 mm
30 A
300 V
22 AWG
10 AWG
Terminal Block
Panel Mount
TBU
Bulk
Märke: Adam Tech
Maximal drifttemperatur: + 130 C
Minsta drifttemperatur: - 40 C
Produkttyp: Barrier Terminal Blocks
Fabriksförpackningskvantitet: 250
Underkategori: Terminal Blocks
Termineringsstil: Screw
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
8536901000
USHTS:
8536904000
MXHTS:
8536904000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TBU Terminal Blocks

Adam Tech TBU Terminal Blocks provide a complete range of wiring solutions commonly used for wire termination and eliminate splicing. These blocks are available in five different centerlines with open or closed-back options. Each block is available for bulkhead or PCB mounting, offering options for straight or right-angle PCB terminals, Cliptite, and Turret terminals. These terminal blocks are manufactured from flexible thermoplastic that resists cracking or breaking. The TBU terminal blocks terminal blocks feature a pitch range of 11mm (0.433") to 21mm (0.826"). These exhibit a 600V rated voltage and a rated current range of 30A to 115A. Typical applications include industrial, testing and measurement, audio applications, communication applications, HVAC equipment, and traffic controls.

PRESENTERADE PRODUKTER
ADAM TECH