RF55-31I-T-02-50-X-SH

Adam Tech
737-RF5531IT0250XSH
RF55-31I-T-02-50-X-SH

Tillverk:

Beskrivning:
RF-/koaxiala anslutningsdon FAKRA PLUG SMB TYPE: STRAIGHT
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
22,58 kr 22 580,00 kr
21,20 kr 53 000,00 kr
20,88 kr 104 400,00 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: RF-/koaxiala anslutningsdon
RoHS-direktivet:  
Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-174, 316
Bulk
Märke: Adam Tech
Kontaktmaterial: Brass
Kontaktterminering: Crimp
Maximal drifttemperatur: + 85 C
Produkttyp: RF Connectors / Coaxial Connectors
Serie: RF55
Fabriksförpackningskvantitet: 100
Underkategori: RF Interconnects
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
8536691000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FAKRA RF Connectors

Adam Tech FAKRA RF Connectors are composed of SubMinature version A (SMA) and SubMinature version B (SMB) automotive-grade connectors that can operate up to 6GHz or DC up to 4.0 GHz. These RF connectors support board and cable mount options. The FAKRA RF connectors offer both vertical and right-angle orientations. These RF connectors feature 50Ω impedance, 335V withstanding voltage, and 1000MΩ insulation resistance. The FAKRA RF connectors include waterproof connectors with an IP67 rating. These RF connectors operate from -40°C to 85°C temperature range. Typical applications include automotive, Bluetooth®, infotainment systems, GPS, climate controls, satellite radios, vehicle cameras, remote start, and keyless entry.