PLF-11A4-10A-Q

Adam Tech
737-PLF11A410AQ
PLF-11A4-10A-Q

Tillverk:

Beskrivning:
AC-effektinmatningsmoduler Filtered Power Entry Module, 115/250VAC 10A, snap-in panel mount
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 280   Flera: 280
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
80,24 kr 22 467,20 kr
80,14 kr 44 878,40 kr
77,17 kr 86 430,40 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: AC-effektinmatningsmoduler
RoHS-direktivet:  
Filtered Power Entry Modules
Not Switched
Filtered
No
10 A
115 VAC, 250 VAC
Panel Mount, Snap-In
Quick Connect
EMI Filter
PLF
Bulk
Märke: Adam Tech
Djup: 57 mm
Höjd: 24 mm
Induktans: 300 uH
Längd: 31 mm
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 25 C
Paneltjocklek: 0.8 mm to 1.2 mm
Produkttyp: AC Power Entry Modules
Fabriksförpackningskvantitet: 280
Underkategori: Power Entry
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
8548000000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.