MMI-M1P106S52B-IP68

Adam Tech
737-MIM1P106S52BIP68
MMI-M1P106S52B-IP68

Tillverk:

Beskrivning:
Standard cirkulär kontakt Male, Cable Plug, 6 pos
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
224,72 kr 22 472,00 kr
207,02 kr 41 404,00 kr
2 000 Beräkning

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Plugs
6 Position
Pin (Male)
Cable Mount / Free Hanging
Solder Cup
Gold
Brass
IP68
MMI
Bulk
Märke: Adam Tech
Kontaktmaterial: Brass
Matchningsstil: Push-Pull
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 10
Underkategori: Circular Connectors
Märkspänning: 250 V
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MMI Connectors

Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.

PRESENTERADE PRODUKTER
ADAM TECH