ESMC11-05-20D1

Adam Tech
737-ESMC11-05-20D1
ESMC11-05-20D1

Tillverk:

Beskrivning:
Kort till kort och mezzanine-anslutare 5 Position (24A per pin), Right Angle SMT Socket

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 700   Flera: 700
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 700)
35,62 kr 24 934,00 kr
30,32 kr 42 448,00 kr
29,68 kr 62 328,00 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Kort till kort och mezzanine-anslutare
RoHS-direktivet:  
Connector
5 Position
2.54 mm (0.1 in)
Solder
Right Angle
24 A
180 V
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
ESMC Power
Reel
Märke: Adam Tech
Brännbarhetsklass: UL 94 V-0
Isoleringsmotstånd: 10 GOhms
Monteringsstil: PCB Mount
Produkttyp: Board to Board & Mezzanine Connectors
Fabriksförpackningskvantitet: 700
Underkategori: Board to Board & Mezzanine Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ESMC Board-to-Board Power Connectors

Adam Tech ESMC Board-to-Board (B2B) Power Connectors provide reliable, high-performance B2B connectivity in a 2.54mm pitch design for demanding power applications. This stacking and coplanar connector series is available in 2 to 12 positions, and each precision-formed contact supports up to 24A for stable, high-current transmission. The rugged terminal structure and selective gold plating ensure superior conductivity, mechanical strength, and long-term reliability. Options include flexible parallel, perpendicular, and side-by-side PCB configurations, as well as vertical and right-angle orientations and SMT and DIP mounting options. Adam Tech ESMC B2B Power Connectors are designed to simplify layout and integration while supporting efficient automated assembly in applications such as industrial equipment, medical devices, automotive, and telecommunications.