EC3T-05S09P

Adam Tech
737-EC3T-05S09P
EC3T-05S09P

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering DC-DC CONVERTER, ISOLATED MODULE, SINGLE OUTPUT, 4.5V-5.5VDC INPUT, 9VDC OUTPUT, 1W
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1008   Flera: 42
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
23,43 kr 23 617,44 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: DC/DC-omvandlare – hålmontering
RoHS-direktivet:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
9 V
112 mA
1.5 kV
SIP-4
11.5 mm (0.453 in)
6 mm (0.236 in)
10 mm (0.394 in)
EC3 Series
Märke: Adam Tech
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Förpackning: Tube
Produkt: Isolated
Fabriksförpackningskvantitet: 42
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DC-DC Converters

Adam Tech DC-DC Converters feature various converter series to efficiently and effectively convert direct current (DC) from one voltage to another. The converters provide single- and dual-output options with low ripple and noise ratings. The Adam Tech DC-DC Converters are ideal for various applications, including automotive, industrial automation, medical, mobile electronics, and renewable energy. The DC-DC converters support a wide selection of power ratings, input/output voltage ranges, and input/output current ranges.

PRESENTERADE PRODUKTER
ADAM TECH