EBSA-05-A

Adam Tech
737-EBSA-05-A
EBSA-05-A

Tillverk:

Beskrivning:
Pluggbara terminalblock EURO BLOCK 5P
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,01 kr 5,01 kr
3,37 kr 33,70 kr
3,11 kr 77,75 kr
2,95 kr 147,50 kr
2,79 kr 279,00 kr
2,64 kr 528,00 kr
2,52 kr 1 512,00 kr
2,36 kr 6 136,00 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Headers
5 Position
3.50 mm
Solder
Solder Pin
Through Hole
8 A
300 V
EB
Bulk
Märke: Adam Tech
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL94 V-0
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 200
Underkategori: Terminal Blocks
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
8536699099
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

PRESENTERADE PRODUKTER
ADAM TECH