EBAG-03-C

Adam Tech
737-EBAG-03-C
EBAG-03-C

Tillverk:

Beskrivning:
Pluggbara terminalblock EURO BLOCK 3P
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7,29 kr 7,29 kr
5,37 kr 53,70 kr
4,69 kr 117,25 kr
4,23 kr 211,50 kr
3,22 kr 322,00 kr
2,95 kr 590,00 kr
2,73 kr 1 638,00 kr
2,54 kr 2 540,00 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Plugs
3 Position
Screw
Screw
Through Hole
16 A
300 V
22 AWG
12 AWG
EB
Bulk
Märke: Adam Tech
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL94 V-0
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 200
Underkategori: Terminal Blocks
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

PRESENTERADE PRODUKTER
ADAM TECH