EB7-05-C

Adam Tech
737-EB7-05-C
EB7-05-C

Tillverk:

Beskrivning:
Pluggbara terminalblock EURO BLOCK 5P
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
78,02 kr 78,02 kr
62,22 kr 622,20 kr
58,30 kr 1 457,50 kr
55,01 kr 2 750,50 kr
49,93 kr 3 495,10 kr
47,17 kr 13 207,60 kr
45,37 kr 25 407,20 kr
45,16 kr 47 418,00 kr
43,99 kr 110 854,80 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Plugs
5 Position
5 mm
Screw
Screw
Through Hole
20 A
300 V
22 AWG
12 AWG
EB
Bulk
Märke: Adam Tech
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL94 V-0
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 70
Underkategori: Terminal Blocks
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
8536901000
USHTS:
8536904000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

PRESENTERADE PRODUKTER
ADAM TECH