EB163A-04-C

Adam Tech
737-EB163A-04-C
EB163A-04-C

Tillverk:

Beskrivning:
Pluggbara terminalblock EURO BLOCK, 4 POSITION
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
21,41 kr 21,41 kr
15,37 kr 153,70 kr
13,36 kr 334,00 kr
12,08 kr 604,00 kr
10,30 kr 1 030,00 kr
9,57 kr 1 914,00 kr
9,21 kr 5 526,00 kr
8,59 kr 8 590,00 kr
8,02 kr 20 852,00 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Plugs
4 Position
5 mm
Push-In
Spring Clamp
Through Hole
20 A
300 V
24 AWG
12 AWG
EB
Bulk
Märke: Adam Tech
Kontaktmaterial: Copper Alloy
Kontaktplätering: Tin
Brännbarhetsklass: UL94 V-0
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 200
Underkategori: Terminal Blocks
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

PRESENTERADE PRODUKTER
ADAM TECH