EB147A-04-M

Adam Tech
737-EB147A-04-M
EB147A-04-M

Tillverk:

Beskrivning:
Pluggbara terminalblock EURO BLOCK, 4 POSITION
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,89 kr 13,89 kr
10,12 kr 101,20 kr
8,76 kr 219,00 kr
7,91 kr 395,50 kr
6,81 kr 681,00 kr
6,29 kr 1 887,00 kr
5,85 kr 3 510,00 kr
5,57 kr 5 848,50 kr
5,05 kr 12 877,50 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Pluggbara terminalblock
RoHS-direktivet:  
Plugs
4 Position
7.50 mm
Screw
Spring Clamp
Through Hole
16 A
300 V
26 AWG
12 AWG
EB
Bulk
Märke: Adam Tech
Kontaktmaterial: Brass
Kontaktplätering: Tin
Brännbarhetsklass: UL94 V-0
Produkttyp: Pluggable Terminal Blocks
Fabriksförpackningskvantitet: 150
Underkategori: Terminal Blocks
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
8536699099
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

PRESENTERADE PRODUKTER
ADAM TECH