ANT-19031EB78

Adam Tech
737-ANT-19031EB78
ANT-19031EB78

Tillverk:

Beskrivning:
Antenner RF ANT, 4G/3G/2G (EXTERNAL SUCTI
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 560   Flera: 70
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
72,50 kr 40 600,00 kr
68,26 kr 71 673,00 kr

Produktattribut Attributvärde Välj attribut
Adam Tech
Produktkategori: Antenner
RoHS-direktivet:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
824 MHz
2.69 GHz
- 0.5 dBi, 1.5 dBi, -0.5 dBi, 0.5 dBi
892 MHz, 2.2 GHz
50 Ohms
2.5, 3
5 W
- 40 C
+ 85 C
2 Band
Magnetic Mount
SMA Male
Whip, Straight
892 MHz, 2.2 GHz
2G, 3G, 4G
185.00 mm
ANT
Bulk
Märke: Adam Tech
Fabriksförpackningskvantitet: 70
Underkategori: Antennas
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

PRESENTERADE PRODUKTER
ADAM TECH