4254

Adafruit
485-4254
4254

Tillverk:

Beskrivning:
Utbildningssatser Adafruit Quad Side-By-Side FeatherWing Kit with Headers

På lager: 3

Lager:
3
Kan skickas omedelbart
På beställningen:
23
Förväntad 2026-07-15
Fabrikens ledtid:
13
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
90,74 kr 90,74 kr

Produktattribut Attributvärde Välj attribut
Adafruit
Produktkategori: Utbildningssatser
RoHS-direktivet:
Kits
Quad Side-by-Side FeatherWing
Märke: Adafruit
Produkttyp: Educational Kits
Serie: Featherwing
Fabriksförpackningskvantitet: 1
Underkategori: Maker/DIY, Educational
Enhetens vikt: 82,330 g
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
8534000099
USHTS:
8534000095
JPHTS:
853400000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Quad Side-By-Side FeatherWing Kit with Headers

Adafruit Quad Side-By-Side FeatherWing Kit with Headers is a prototyping add-on and more for all Feather boards. This kit is similar to the FeatherWing Proto, except there are four headers. Connect the Feather to three other Feather Wings without needing any stacking headers. The boards are all set up in a 2x2 grid. The Quad has one quad 2x2 wing PCB and four sets of Feather Female Headers. Like the Proto, the Quad has three breakouts for each pin on a Feather and a bunch of plain grid proto holes. Also, the four sets of pins are cross-connected; for GND and 3.3V, there's a full strip of connected pads. Female headers will need to be soldered onto the PCB.