V768-75/2-214

Aavid
532-V768-75/2-214
V768-75/2-214

Tillverk:

Beskrivning:
Monteringshårdvara O-Ring, Viton (FKM) Material, 3A, FDA, Sanitary Brown, 75 Durometer Hardness
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
19 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,71 kr 10,71 kr
9,02 kr 90,20 kr
8,61 kr 861,00 kr
7,06 kr 3 530,00 kr
6,81 kr 6 810,00 kr
6,39 kr 15 975,00 kr
6,14 kr 30 700,00 kr
5,86 kr 58 600,00 kr
25 000 Beräkning

Produktattribut Attributvärde Välj attribut
Aavid
Produktkategori: Monteringshårdvara
RoHS-direktivet:  
Märke: Aavid
Produkttyp: Mounting Hardware
Serie: AS568
Fabriksförpackningskvantitet: 1
Underkategori: Hardware
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
4016930090
USHTS:
4016935010
JPHTS:
401693000
KRHTS:
4016930000
MXHTS:
4016930499
BRHTS:
40169300
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

O-Rings & Sealing Technology

Aavid, Thermal Division of Boyd Corporation O-Rings and Sealing Technology deliver a reliable sealing solution for the medical, automotive, and industrial industries. These high-performance O-rings prevent fluid and particle ingress by sealing out water, dust, and air to maintain controlled internal environments. The series increases product reliability by reducing the impact caused by vibration, noise, shock, and harsh environments. These robust O-rings also increase product lifetimes through reduced wear and tear between surfaces. Aavid O-Rings are designed to improve system reliability and are available in a wide range of materials and sizes to fit a variety of applications.