FT1T92P48APHBFC

ATP Electronics
162-FT1T92P48APHBFC
FT1T92P48APHBFC

Tillverk:

Beskrivning:
Solid-state drive - SSD Commercial Temp NVMe Gen4 M.2 2280 Embedded Module

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
40 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 30   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13 320,38 kr 399 611,40 kr

Produktattribut Attributvärde Välj attribut
ATP Electronics
Produktkategori: Solid-state drive - SSD
1.875 TB
NVMe SSDs
M.2 2280-D2-M
TLC
PCIe
6050 MB/s
6450 MB/s
0 C
+ 70 C
80 mm x 22 mm x 3.6 mm
Märke: ATP Electronics
Produkttyp: Solid State Drives - SSD
Fabriksförpackningskvantitet: 30
Underkategori: Memory & Data Storage
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
8523801000
USHTS:
8523802000
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
Industrial Solid State Drives & Modules

ATP Electronics Industrial Solid State Drives and Modules deliver dependable performance, efficient responsiveness, and long usage life. The devices can accomplish mission-critical tasks. The SSDs are sturdy and built to withstand rigorous operating environments. ATP SSDs are available in form factors like 2.5' SSDs, M.2 embedded modules, mSATA, eUSB, and industrial USB drives for enterprise and industrial applications. The devices support high-speed interfaces like SATA 6Gb/s and the NVMe™ protocol on a PCIe® 3.0 x4 interface for reliable, blazing-fast, and future-ready performance.