XC7VX485T-1FF1157I

AMD / Xilinx
217-7VX485T-1FF1157I
XC7VX485T-1FF1157I

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris XC7VX485T-1FF1157I
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
25 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
101 816,60 kr 101 816,60 kr

Produktattribut Attributvärde Välj attribut
AMD
Produktkategori: FPGA - på-plats-programmerbar grindmatris
XC7VX485T
485760 LE
75900 ALM
36.21 Mbit
600 I/O
1.2 V
3.3 V
- 40 C
+ 100 C
28.05 Gb/s
20 Transceiver
SMD/SMT
FCBGA-1157
Märke: AMD / Xilinx
Distribuerad RAM: 8175 kbit
Inbäddat block-RAM (EBR): 37080 kbit
Maximal driftsfrekvens: 640 MHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 37950 LAB
Driftspänning: 1.2 V to 3.3 V
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 24
Underkategori: Programmable Logic ICs
Handelsnamn: Virtex
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
8542399000
USHTS:
8542310060
ECCN:
3A991.d
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
Virtex®-7 Field Programmable Gate Arrays

AMD / Xilinx Virtex®-7 Field Programmable Gate Arrays are devices enabled by stacked silicon interconnect (SSI) technology to address system application requirements. Virtex-7 is used in applications, such as 10G to 100G networking, portable radar, and ASIC Prototyping. Virtex-7 devices also address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability. AMD / Xilinx Virtex-7 FPGAs are optimized for system performance and integration at 28nm with up to 96 advanced serial transceivers.