XC6SLX100T-2CSG484I

AMD / Xilinx
217-SLX100T-2CSG484I
XC6SLX100T-2CSG484I

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris XC6SLX100T-2CSG484I
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
23 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 687,95 kr 3 687,95 kr
3 191,55 kr 31 915,50 kr
3 079,41 kr 76 985,25 kr

Produktattribut Attributvärde Välj attribut
AMD
Produktkategori: FPGA - på-plats-programmerbar grindmatris
RoHS-direktivet:  
XC6SLX100T
101261 LE
15822 ALM
4.71 Mbit
296 I/O
1.2 V
1.2 V
- 40 C
+ 100 C
800 Mb/s
8 Transceiver
SMD/SMT
CSBGA-484
Märke: AMD / Xilinx
Distribuerad RAM: 976 kbit
Inbäddat block-RAM (EBR): 4824 kbit
Maximal driftsfrekvens: 1.08 GHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 7911 LAB
Driftspänning: 1.2 V
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 84
Underkategori: Programmable Logic ICs
Handelsnamn: Spartan
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
8542399000
USHTS:
8542310060
ECCN:
3A991.d
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
Spartan-6 LXT FPGAs

AMD / Xilinx Spartan-6 LXT FPGAs extend LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express®, both derived from proven Virtex® FPGA family technology. The Spartan-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. The devices deliver expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity.