CK-V7-VC7215-G

AMD / Xilinx
217-CK-V7-VC7215-G
CK-V7-VC7215-G

Tillverk:

Beskrivning:
Programmerbara logiska IC-utvecklingsverktyg Virtex-7 FPGA VC7215 Characterization Kit

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
25 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
211 880,43 kr 211 880,43 kr

Produktattribut Attributvärde Välj attribut
AMD
Produktkategori: Programmerbara logiska IC-utvecklingsverktyg
RoHS-direktivet:  
Development Kits
FPGA
Virtex-7
Märke: AMD / Xilinx
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Produkttyp: Programmable Logic IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: Virtex
Enhetens vikt: 4,853 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
3A992.a

Virtex®-7 FPGA VC7215 Characterization Kit

AMD / Xilinx Virtex®-7 FPGA VC7215 Characterization Kit provides the hardware environment for characterizing and evaluating 80 GTH (13.1Gbps) transceivers of the onboard Virtex-7 V690T FPGA. AMD / Xilinx VC7215 allows evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado design suite. Each GTH Quad and its associated reference clock are routed from the FPGA to a connector pad which is designed to interface with a BullsEye connector. A cable enabled with a BullsEye connector and 10 standard SMAs allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTH Quad, four transmit/receive pairs, as well as the two independent reference clocks, enabling the highest level of flexibility in testing custom applications.