ASPI-0410FS-100M-T

ABRACON
815-ASPI0410FS100M-T
ASPI-0410FS-100M-T

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade IND

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
4,20 kr 21 000,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Power Inductor
1515 (4040 metric)
Shielded
10 uH
20 %
560 mA
380 mOhms
- 40 C
+ 85 C
Standard
4 mm
4 mm
1 mm
Ferrite
ASPI-FS
Reel
Applikation: Power
Märke: ABRACON
Fodralkod - tum: 1515
Fodralkod - mm: 4040
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: Power Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 5000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 kHz
Enhetens vikt: 90 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

ASPI-FS Low Profile Shielded SMD Inductors

Abracon ASPI-FS Low Profile Shielded SMD Inductors offer a 1µH to 220µH inductance range, 90mA to 3.6A current range, and 2mm maximum profile height. ASPI-FS inductors feature small DCR, a high rated current, and high reliability to mechanical strength. They are shielded by magnetic powder molding. Abracon ASPI-FS Low Profile Shielded SMD Inductors are ideal for use in portable communication equipment, digital cameras, and portable communication equipment.