ASDDV-13.330MHZ-LC-T

ABRACON
815-ASDV13330MHZLCT
ASDDV-13.330MHZ-LC-T

Tillverk:

Beskrivning:
Standardklockoscillatorer Crystal Oscillator 2520 4-SMD 13.33MHz 50ppm -40C - 85C CMOS 1.6V - 3.63V
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,93 kr 9,93 kr
8,56 kr 85,60 kr
7,81 kr 195,25 kr
7,39 kr 739,00 kr
6,95 kr 1 737,50 kr
6,68 kr 3 340,00 kr
Komplett Papprulle (beställ i multiplar av 1000)
6,37 kr 6 370,00 kr
5,95 kr 11 900,00 kr
5,63 kr 28 150,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: Standardklockoscillatorer
Standard Oscillators
ASDDV
Reel
Cut Tape
Märke: ABRACON
Fabriksförpackningskvantitet: 1000
Underkategori: Oscillators
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
8541600000
USHTS:
8541600050
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ASDDV Continuous-Voltage SMD Crystal Oscillators

Abracon ASDDV Continuous-Voltage Surface-Mount (SMD) Crystal Oscillators feature continuous VDD operation from 1.6V to 3.6V and offer a 1MHz to 160MHz frequency range. Abracon ASDDV Oscillators provide an output Enable/Start and Disable/Stop function and are output waveform CMOS/HCMOS/LVCMOS compatible. The series comes in a hermetically seam-sealed 2.5mm x 2.0mm x 0.95mm ceramic package and is optimized for low current consumption.