AISM-1210-R18M-T

ABRACON
815-AISM-1210-R18M
AISM-1210-R18M-T

Tillverk:

Beskrivning:
Ströminduktorer - ytmonterade IND 0.18 uH 0.450 A 280.00 mOhm
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 8000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
1,27 kr 10 160,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: Ströminduktorer - ytmonterade
RoHS-direktivet:  
Molded Wound Chip Inductor
1210 (3225 metric)
Unshielded
180 nH
20 %
450 mA
280 mOhms
- 40 C
+ 85 C
30
400 MHz
Standard
3.2 mm
2.5 mm
2.2 mm
AISM-1210
Reel
Märke: ABRACON
Fodralkod - tum: 1210
Fodralkod - mm: 3225
Typ av kärna: Molded
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: Power Inductors - SMD
Fabriksförpackningskvantitet: 2000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 25.2 MHz
Enhetens vikt: 50 mg
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
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.