AISC-Q1008-62NJ-T

ABRACON
815-AISC-Q1008-62NJT
AISC-Q1008-62NJ-T

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade IND 62nH 1A 200m?
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Förpackning:
Komplett Papprulle (beställ i multiplar av 2000)

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Skärtejp/MouseReel™
3,47 kr 3,47 kr
2,92 kr 29,20 kr
2,70 kr 67,50 kr
2,09 kr 209,00 kr
1,98 kr 495,00 kr
1,27 kr 1 270,00 kr
Komplett Papprulle (beställ i multiplar av 2000)
1,27 kr 2 540,00 kr
1,23 kr 4 920,00 kr
1,20 kr 12 000,00 kr
† 58,00 kr MouseReel™-avgiften kommer att läggas till och beräknas i din kundvagn. MouseReel™-beställningar kan inte avbeställas eller returneras.

Liknande produkter

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Ceramic Wirewound RF Inductor
1008 (2928 metric)
Unshielded
62 nH
5 %
1 A
200 mOhms
- 40 C
+ 125 C
65
1.25 GHz
Standard
2.92 mm
2.79 mm
2.13 mm
AISC-Q1008
Reel
Cut Tape
MouseReel
Applikation: Automotive, Bluetooth, Broadband Network, Displays, Filtering, Video Cameras, W-LAN
Märke: ABRACON
Fodralkod - tum: 1008
Fodralkod - mm: 2928
Monteringsstil: PCB Mount
Produkt: Automotive RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 2000
Termineringsstil: SMD/SMT
Testfrekvens: 350 MHz
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
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.