AISC-0603-R33J-T

ABRACON
815-AISC-0603-R33-J
AISC-0603-R33J-T

Tillverk:

Beskrivning:
RF-induktorer - ytmonterade IND 0.33 uH 0.100 A 4200.00 mOhm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 4 995

Lager:
4 995 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1,92 kr 1,92 kr
1,57 kr 15,70 kr
1,29 kr 129,00 kr
1,07 kr 1 070,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
0,965 kr 2 895,00 kr
0,88 kr 5 280,00 kr
0,837 kr 7 533,00 kr

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: RF-induktorer - ytmonterade
RoHS-direktivet:  
Wirewound
0603 (1812 metric)
Unshielded
330 nH
5 %
100 mA
4.2 Ohms
- 40 C
+ 125 C
26
800 MHz
Standard
1.8 mm
1.12 mm
1.02 mm
Ceramic
AISC-0603
Reel
Cut Tape
Märke: ABRACON
Fodralkod - tum: 0603
Fodralkod - mm: 1812
Typ av kärna: Wirewound
Monteringsstil: PCB Mount
Produkt: RF Inductors
Produkttyp: RF Inductors - Leaded
Fabriksförpackningskvantitet: 3000
Underkategori: Inductors, Chokes & Coils
Termineringsstil: SMD/SMT
Testfrekvens: 100 MHz
Enhetens vikt: 3,200 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AISC SMD Ceramic Wire-Wound Chip Inductors

Abracon AISC SMD Ceramic Wire-Wound Chip Inductors are sized at 1.19mm x 0.51mm x 0.66mm with ceramic construction to assure the utmost thermal stability and high SRF. With exceptionally high Q compared to non-wirewound inductors (especially at high frequencies) and an operating temperature of -25°C to 85°C, the Abracon AISC SMD Ceramic Wire-Wound Chip Inductors offer inductance options from 1.0nH to 150nH. The AISC inductors are widely applied in VCO, SAW circuit for GSM, and CDMA communications and in hard disk, notebook computers, and other electronic equipment. The AISC series is available in case sizes 0402, 0603, 0805, 1008, 1206, 1210, 1210H, and 1812H.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.