AIAP-02-181K

ABRACON
815-AIAP02181K
AIAP-02-181K

Tillverk:

Beskrivning:
Ströminduktorer – med anslutningsben IND 180.00 uH 0.950 A 362.00 mOhm
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3150   Flera: 105
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3,13 kr 9 859,50 kr
3,03 kr 15 271,20 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
ABRACON
Produktkategori: Ströminduktorer – med anslutningsben
RoHS-direktivet:  
Wirewound
Axial
180 uH
10 %
950 mA
362 mOhms
- 40 C
+ 85 C
Standard
PCB Mount
14 mm
6.6 mm
AIAP-02
Bulk
Märke: ABRACON
Produkt: Power Inductors
Produkttyp: Power Inductors - Leaded
Fabriksförpackningskvantitet: 105
Underkategori: Inductors, Chokes & Coils
Testfrekvens: 100 kHz
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
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.