RA18-250FP

ABB Installation Products
894-RA18-250FP
RA18-250FP

Tillverk:

Beskrivning:
Terminaler INS NYL PIGGY BCK 250 DISC NO22-18

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
28,30 kr 141 500,00 kr

Produktattribut Attributvärde Välj attribut
ABB
Produktkategori: Terminaler
Terminals
Piggy-Back Disconnect
Crimp
Insulated
0.250 in x 0.032 in
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
Sta-Kon
Märke: ABB Installation Products
Isoleringsmaterial: Nylon
Längd: 0.87 in
Monteringsvinkel: Straight
Produkttyp: Terminals
Fabriksförpackningskvantitet: 5000
Underkategori: Terminals
Bredd: 0.30 in
Ledningsdimension: 22 AWG to 18 AWG
Enhetens vikt: 453,592 mg
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
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Sta-Kon® Wire Terminals

ABB Installation Products Sta-Kon® Wire Terminals provide superior conductor connections and termination protection, increasing the operational efficiency and reliability of critical electrical equipment. These connector terminals use selective annealing to keep the barrel soft enough to crimp and form around the wire, while the cold-form process during manufacturing keeps the tongue strong. The long barrel design offers several benefits, such as lowering electrical resistance, preventing wire pullout, and eliminating missed crimps during installation. The elongated barrel also provides more surface area to hold the insulator tighter to the barrel, keeping it on during installation. The ring tongue terminals feature an anti-rotational tongue to keep the terminal secure in the terminal block, preventing terminal shorting. This also means an installer can place more terminals closer together without worry. ABB Sta-Kon Wire Terminals are ideal for buildings, data centers, renewable energy, and utility applications.