AD-3A3G

AATC
253-AD3A3G
AD-3A3G

Tillverk:

Beskrivning:
Summer och ljudindikatorer för montering på kretskort EM Buzzer 4500HZ 3VAC, 63dB

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 958

Lager:
958 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30,32 kr 30,32 kr
27,24 kr 272,40 kr
25,76 kr 644,00 kr
22,37 kr 2 237,00 kr
21,20 kr 5 300,00 kr
19,08 kr 9 540,00 kr
16,32 kr 16 320,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
15,16 kr 45 480,00 kr
15,05 kr 90 300,00 kr

Produktattribut Attributvärde Välj attribut
AATC
Produktkategori: Summer och ljudindikatorer för montering på kretskort
RoHS-direktivet:  
Buzzers
Electromagnetic
63 dBA
4.5 kHz
3 VAC
110 mA
SMD/SMT
SMD/SMT
3.4 mm x 3 mm x 2 mm
Märke: AATC
Höjd: 2 mm
Längd: 3 mm
Förpackning: Reel
Förpackning: Cut Tape
Produkttyp: Audio Indicators & Alerts
Serie: Electro Magnetic
Fabriksförpackningskvantitet: 3000
Underkategori: Audio Devices
Handelsnamn: AATC
Bredd: 3 mm
Enhetens vikt: 2 g
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
85318070
USHTS:
8531801500
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AD-3A3G Micro Transducer

Advanced Acoustic Technology Corp. (AATC) AD-3A3G Micro Transducer is SMT reflowable and features a compact design and high-pitched reminder sound. This transducer measures only 3mm x 3mm x 2mm and has a -20°C to +70°C operating temperature range. The AD-3A3G offers a 2V to 4V operating voltage range, a 110mA consumption current rating, and a 4500Hz rated frequency. AATC AD-3A3G Micro Transducer is ideal for wearable devices such as watches and wristbands.

Magnetic Buzzers

Advanced Acoustic Technology Corp. (AATC) Magnetic Buzzers offer up to 92dBA sound pressure rating, 2000Hz to 4000Hz frequency range, and 1.5VAC to 12VAC voltage range. These magnetic buzzers include a silicon metal plate, magnet, coil, and yoke assembled within the plastic housing. If the buzzer contains an oscillation circuit, it is called a self-driven buzzer or "indicator." If the buzzer does not have an oscillation circuit, it is known as an externally driven buzzer or "transducer." AATC Magnetic Buzzers are suited for applications that remain still and are in stable environments.