R79IC2470DQ40H

KEMET
80-R79IC2470DQ40H
R79IC2470DQ40H

Tillverk:

Beskrivning:
Filmkondensatorer 250volt 0.047uF 2.5%

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 935

Lager:
1 935 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10,03 kr 10,03 kr
6,81 kr 68,10 kr
4,95 kr 495,00 kr
4,10 kr 2 050,00 kr
3,82 kr 3 820,00 kr
Komplett Ammunitionsförpackning (beställ i multiplar av 1900)
3,21 kr 6 099,00 kr
3,08 kr 11 704,00 kr
3,05 kr 75 335,00 kr

Produktattribut Attributvärde Välj attribut
KEMET
Produktkategori: Filmkondensatorer
RoHS-direktivet:  
0.047 uF
250 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
4.5 mm (0.177 in)
General Film Capacitors
160 VAC
2.5 %
2 Pin
9.5 mm (0.374 in)
Straight
- 55 C
+ 105 C
R79
Ammo Pack
Märke: KEMET
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: ID
Ledardiameter: 0.5 mm
Produkttyp: Film Capacitors
Fabriksförpackningskvantitet: 1900
Underkategori: Capacitors
Typ: Metallized Polypropylene Film Capacitors
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R79 Metallized Polypropylene Film Capacitors

KEMET R79 Film Capacitors are radial box style, general purpose, metallized polypropylene capacitors that operate with a capacitance of 0.22µF and voltage of 160VDC / 70VAC.  The R79 series features a tolerance of +/-5%, a rated temperature of 85ºC and an operating temperature of -55ºC to +105ºC.

R79 MKP Metallized Polypropylene Film Capacitors

KEMET R79 MKP Metallized Polypropylene Film Capacitors are non-inductive type wound devices with a rated voltage of 160VDC, 250VDC, 400VDC, and 630VDC and an operating temperature range of -55°C to +105°C.  The leads of the R79 series are tinned wires with low thermal conductivity. These capacitors are encapsulated with a self-extinguishing thermosetting resin in a box material that meets UL 94V–0 requirements. KEMET R79 MKP Metallized Polypropylene Film Capacitors are suitable for timing, oscillator circuits, and high-frequency coupling and decoupling applications.