BLDCSHIELDIFX007TTOBO1

Infineon Technologies
726-BLDCSHIELIFX007T
BLDCSHIELDIFX007TTOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Shields
Gate Driver
8 V to 40 V
8 V to 40 V
IFX007T
Brand: Infineon Technologies
Description/Function: Motor control shield with IFX007T
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP004475088 BLDC-SHIELD_IFX007T
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Slovenia
Country of Diffusion:
Slovenia
The country is subject to change at the time of shipment.

BLDCSHIELIFX007T (BL)DC Motor Control Shield

Infineon BLDCSHIELIFX007T (BL)DC Motor Control Shield is a high-current motor control board compatible with Arduino and Infineon’s XMC4700 Boot Kit. The shield is equipped with three smart IFX007T half-bridges. The (BL)DC motor control shield is capable of driving two unidirectional (BL)DC motors (half-bridge configuration) or one bidirectional DC motor (H-bridge configuration). A PWM can control the implemented integrated IFX007T NovalithIC™ half-bridges via the IN Pin. Interfacing with a microcontroller is made easy by the integrated driver IC, which features logic level inputs, diagnosis with current sense, slew rate adjustment, and dead time generation. The three IFX007T half-bridges are also fully protected against over-temperature, under-voltage, overcurrent, and short-circuit events.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
30
Expected 2026-08-27
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
432,90 kr 432,90 kr