4SEPC560MX

Panasonic Industry
667-4SEPC560MX
4SEPC560MX

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
560 uF
4 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
SEPC
Bulk
Brand: Panasonic Industry
Dissipation Factor DF: 10
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532250070
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
13,73 kr 13,73 kr
9,51 kr 95,10 kr
7,02 kr 702,00 kr