CR0805-JW-151ELF

Bourns
652-CR0805JW-151ELF
CR0805-JW-151ELF

Mfr.:

Description:
Thick Film Resistors - SMD 150ohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0805
150 Ohms
125 mW (1/8 W)
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
General Purpose
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 275 994

Stock:
275 994 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (SEK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,968 kr 0,97 kr
0,191 kr 1,91 kr
0,135 kr 13,50 kr
0,101 kr 25,25 kr
0,09 kr 45,00 kr
0,079 kr 79,00 kr
Full Reel (Order in multiples of 5000)
0,045 kr 225,00 kr
0,034 kr 340,00 kr
† A MouseReel™ fee of 58,00 kr will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩