S103M69Z5UP63K7R

Vishay / BC Components
594-S103M69Z5UP63K7R
S103M69Z5UP63K7R

Tillverk:

Beskrivning:
Keramiska diskkondensatorer .300LS .01UF 2KVDC 20%

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 8 768

Lager:
8 768
Kan skickas omedelbart
På beställningen:
10 500
Förväntad 2026-08-24
Fabrikens ledtid:
16
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,11 kr 8,11 kr
4,53 kr 45,30 kr
3,88 kr 388,00 kr
3,12 kr 1 560,00 kr
2,89 kr 28 900,00 kr
2,88 kr 72 000,00 kr

Produktattribut Attributvärde Välj attribut
Vishay
Produktkategori: Keramiska diskkondensatorer
RoHS-direktivet:  
0.01 uF
2 kVDC
Radial
Z5U
7.5 mm (0.295 in)
17.5 mm
Ceramic Disc Capacitors
20 %
- 30 C
+ 85 C
S
Bulk
Applikation: Safety
Märke: Vishay / BC Components
Klass: Class 2
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Förlustfaktor DF: 2.5
Ledardiameter: 0.6 mm
Ledarens stil: Outside Kinked
Produkttyp: Ceramic Capacitors
Fabriksförpackningskvantitet: 500
Underkategori: Capacitors
Temperaturkoefficient/kod: - 56 %, + 22 %
Tjocklek: 4.5 mm
Typ: Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
Enhetens vikt: 2,180 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.