817-22-004-30-001101

Mill-Max
575-8172200430001101
817-22-004-30-001101

Tillverk:

Beskrivning:
List- och kabelhölje Spring-Loaded Hdr,2R Vert Mount, SMT, 4P

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 320

Lager:
320 Kan skickas omedelbart
Fabrikens ledtid:
2 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
36,57 kr 36,57 kr
33,28 kr 332,80 kr
31,59 kr 789,75 kr
29,26 kr 2 926,00 kr
25,65 kr 6 412,50 kr
24,91 kr 12 455,00 kr
21,20 kr 21 200,00 kr
18,87 kr 47 175,00 kr

Produktattribut Attributvärde Välj attribut
Mill-Max
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Spring-Loaded
4 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
SMD/SMT
Solder
Straight
Pin (Male)
Gold
0817
Bulk
Märke: Mill-Max
Kontaktmaterial: Copper Alloy
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Märkström: 3 A
Brännbarhetsklass: UL 94 V-0
Höljets material: Thermoplastic
Isoleringsmotstånd: 10 GOhms
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1
Underkategori: Headers & Wire Housings
Märkspänning: 100 V
Enhetens vikt: 148 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Spring-Loaded Connectors

Mill-Max Spring-Loaded Connectors are ideal for a wide range of applications, including portable data acquisition, mobile communications, medical, military equipment. The unique design delivers an ideal solution for situations in which establishing an electrical path between mating points is a challenge. Mill-Max Spring-Loaded Connectors are available in single- and double-row for use on a 2.54mm grid and offer a durability rating of 1M cycles.

Ultra Low Profile Spring-Loaded Headers

Mill-Max Ultra Low Profile Spring-Loaded Headers are only 0.100” in height. The trend toward miniaturization in electronic packaging demands smaller interconnects that deliver high-quality performance, the Ultra Low Profile Spring-Loaded Headers offer an above-board profile of 0.100”, mid-stroke travel of 0.012” (0.3mm), and full stroke of 0.024” (0.61mm.). They are offered in single 2 to 32 positions and the double row in 4 to 72 positions. The high-temperature plastic housing is suitable for all soldering processes, and the connectors are RoHS compliant.

Target Connectors and Contacts

Mill-Max Target Connectors and Contacts for Spring-Loaded Products provide a convenient mating surface to connect with Mill-Max Spring-Loaded Connectors and Pins. The Target Connectors and Contacts are an ideal solution for applications requiring a conductive extension from the surface of one module up to another.

Spring Loaded Interconnect Headers

Mill-Max Spring Loaded Interconnect Headers provide field-proven performance and reliability in harsh environments when uneven mating surfaces, floating height requirements, and exposure to extreme vibration all challenge the integrity of electrical connections. The connectors are arrays of individual contacts and ensure continuity across a wide variety of length and stroke configurations, including ultra-low profiles.

Spring-Loaded (Pogo Pin) Connectors

Mill-Max Spring-Loaded (Pogo Pin) Connectors provide a reliable electrical connection in the most rigorous environments. These interconnect components are typically used as the base unit (battery/charger) interface for portable equipment such as mobile phones/radios, barcode readers, medical, and test instruments. Mill-Max Spring-Loaded (Pogo Pin) Connectors can also be used as a rugged surface-to-surface connector between circuit boards.