HDP24-24-14PN

TE Connectivity / DEUTSCH
571-HDP24-24-14PN
HDP24-24-14PN

Mfr.:

Description:
Automotive Connectors RECP ASM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
Plug Housing
14 Position
Receptacle (Female)
Panel Mount
Crimp
20 AWG
6 AWG
Black
HDP20
Bulk
Application: Wire to Panel
Brand: TE Connectivity / DEUTSCH
Contact Gender: Without Pin Contacts
Current Rating: 13 A, 25 A, 100 A
Flammability Rating: UL 94 V-0
Height: 47.63 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Length: 41.86 mm
Locking Mechanism: Integrated in Housing
Material: Plastic
Mating Gender: Plug
Mating Part Number: HDP26-24-14x
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Tradename: DEUTSCH
Type: Receptacle
Width: 50.8 mm
Wire Gauge Range: 6 AWG to 20 AWG
Voltage Rating: 250 V
Unit Weight: 49 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536700099
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP20 Connectors

TE Connectivity's (TE) / DEUTSCH HDP20 connectors are heavy-duty rated, environmentally sealed, composite shell, multi-pin connectors. The composite thermoplastic shell is suited for applications where chemicals can damage a connector housing. The TE DEUTSCH HDP20 connector series features quick connect-disconnect bayonet coupling, single-hole bulkhead mounting, silicone seals, and a rear insertion/rear removal contact system.

HD Harsh Environment Connectors

TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.

HD Harsh Environment Connectors

TE Connectivity / DEUTSCH HD connectors are an environmentally sealed, thermoplastic, and cylindrical connector series. The HD series is heavily used for diagnostic connectors, eliminates problems associated with assembly and maintenance time, and is designed for long service life.
Learn More

In Stock: 1 272

Stock:
1 272 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
174,52 kr 174,52 kr
161,55 kr 4 846,50 kr
153,75 kr 9 225,00 kr
146,50 kr 17 580,00 kr
138,36 kr 37 357,20 kr
132,21 kr 67 427,10 kr
2 520 Quote