1U30A-TC2-SA1-500

3M
517-1U30ATC2-SA1-500
1U30A-TC2-SA1-500

Tillverk:

Beskrivning:
USB/IEEE-1394-kablar USB3.2 Gen1 5Gbps, USB Type C, with locking screw,Standard-A Straight, without locking screw,Cable Length 5M (16.40ft)

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
27 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
470,44 kr 470,44 kr
402,54 kr 4.025,40 kr
374,85 kr 9.371,25 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: USB/IEEE-1394-kablar
RoHS-direktivet:  
USB Cable Assemblies
USB Type C
24 Position
USB Type A
9 Position
5 m
Black
1U30A-TC
30 V
Märke: 3M
Märkström: 3 A
Datahastighet: 5 Gb/s
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: USB Cables / IEEE 1394 Cables
Fabriksförpackningskvantitet: 5
Underkategori: Cable Assemblies
Del # Alias: 7100376138
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

1U30A-TC USB3 Vision Camera Cable Assemblies

3M 1U30A-TC USB3 Vision Camera Cable Assemblies offer a reliable transmission range of up to 7m, ideal for industrial vision applications. These cable assemblies feature USB standard A and USB Type-C® connectors, optimized for non-repetitive fixed applications. Additional features include a robust construction, locking screw options, stable data transmission, and secure connections. 1U30A-TC cable assemblies offer a 0.5m to 10m length range, 6.2mm outside diameter cable, and reliable 5Gbps transmission. 3M 1U30A-TC USB3 Vision Camera Cable Assemblies meet the performance demands of vision systems in complex industrial settings and electronics, where durability and efficiency are required.