3E306-3200-008

3M Electronic Solutions Division
517-3E306-3200-008
3E306-3200-008

Tillverk:

Beskrivning:
IEEE 1394-kontaktdon SHELL KIT FOR WMNT RECEPTACLE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 88

Lager:
88
Kan skickas omedelbart
På beställningen:
300
Förväntad 2026-03-30
Fabrikens ledtid:
22
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
116,19 kr 116,19 kr
99,95 kr 999,50 kr
93,63 kr 1.872,60 kr
93,20 kr 4.660,00 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: IEEE 1394-kontaktdon
RoHS-direktivet:  
IEEE 1394 Connectors
IEEE 1394 Receptacle Shell Kit
2 mm
Female
Panel Mount
Clamp
Each
Märke: 3M Electronic Solutions Division
Brännbarhetsklass: UL 94 V-0
Isoleringsfärg: Black
Monteringsvinkel: Straight
Antal portar: 1 Port
Produkttyp: IEEE 1394 Connectors
Serie: 3E306
Standard: IEEE 1394
Fabriksförpackningskvantitet: 100
Underkategori: IEEE 1394 Connectors
Typ: 3M I/O Interconnect System
Del # Alias: 54862314009 JE150394417 JE150431474
Enhetens vikt: 12 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

I/O Interconnect System for IEEE 1394

3M 2mm I/O Interconnect System conforms to the IEEE 1394 standard, often used in machine vision and industrial control applications. The robust ribbon style contact interface provides reliable, repetitive plugging/unplugging. The contact carries either signal or power.  Available in board- or wire-mount, the I/O Interconnect System for IEEE 1394 features vibration resistance, shielding for EMI/RFI, and secure latching. Suitable for many applications.

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.