3759/60300

3M Electronic Solutions Division
517-3759/60300
3759/60300

Tillverk:

Beskrivning:
Flatkablar .050 60C RND/JCKD 28AWG 300 FT

Tillgänglighet

Lager:
Ej på lager
Minst: 2   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 266,93 kr 12 533,86 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Flatkablar
RoHS-direktivet:  
Round Jacketed Cables
60 Conductor
28 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 80 C
3759
Märke: 3M Electronic Solutions Division
Överensstämmelse: UL
Brännbarhetsklass: N.E.C. 725, CL2, FTI
Delning: 1.27 mm
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Del # Alias: 05113842150 80610803142
Enhetens vikt: 16,601 kg
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
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.