1U30S-MB2-SA1-100

3M Electronic Solutions Division
517-1U30SMB2SA1-100
1U30S-MB2-SA1-100

Tillverk:

Beskrivning:
USB/IEEE-1394-kablar USB3 VISION IND CAMERA CABLE

På lager: 47

Lager:
47 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
493,77 kr 493,77 kr
419,76 kr 4.197,60 kr
407,33 kr 10.183,25 kr
367,22 kr 18.361,00 kr
349,78 kr 34.978,00 kr
344,44 kr 86.110,00 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: USB/IEEE-1394-kablar
RoHS-direktivet:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
1 m
Black
1U30S
30 V
Märke: 3M Electronic Solutions Division
Märkström: 200 mA, 1.5 A
Datahastighet: 5 Gb/s
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: USB Cables / IEEE 1394 Cables
Fabriksförpackningskvantitet: 5
Underkategori: Cable Assemblies
Del # Alias: 7010684768
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

1U30S USB3 Vision Industrial Camera Cable Assembly

3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies feature USB Type A and USB Micro B connectors, ideal for connecting cameras to control units. These durable cables hold up after 10 million U-shaped cycles for applications where repetitive bending and sliding motion are challenges. 3M 1U30S Series USB3 Vision Industrial Camera Cable Assemblies help deliver signal transmission up to and beyond 5m. The 1U30S series serves a broad range of industries and is ideal for machine vision as part of industrial automation.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.