1700/14AG

3M Electronic Solutions Division
517-1700/14AG
1700/14AG

Tillverk:

Beskrivning:
Flatkablar 14/CAB/TPMT(47.5,3)/ 28AWG/.050"/300'

Tillgänglighet

Lager:
Ej på lager
Minst: 15   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 911,18 kr 28 667,70 kr
1 888,92 kr 47 223,00 kr
1 886,59 kr 94 329,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Flatkablar
Twisted Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
Multicolor
300 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
1700
Roll
Märke: 3M Electronic Solutions Division
Överensstämmelse: UL
Brännbarhetsklass: UL 224 VW-1, FT1
Delning: 0.05 in
Produkttyp: Flat Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Del # Alias: 05111560159 80001386269
Enhetens vikt: 725,624 g
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
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.