10214-R21TS

3M Electronic Solutions Division
517-10214-R21TS
10214-R21TS

Tillverk:

Beskrivning:
D-sub-mikro-D-kontaktdon 14P VERT SHLD RECEP BRDMNT COMPLIANT PIN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 98

Lager:
98 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
126,25 kr 126,25 kr
107,27 kr 1 072,70 kr
100,59 kr 2 011,80 kr
95,72 kr 4 786,00 kr
90,95 kr 9 095,00 kr
84,27 kr 16 854,00 kr
81,20 kr 40 600,00 kr
77,70 kr 77 700,00 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: D-sub-mikro-D-kontaktdon
RoHS-direktivet:  
Female
14 Position
2 Row
Through Hole
Straight
PCB Mount
Each
Märke: 3M Electronic Solutions Division
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Märkström: 1 A
Filtrerad: Unfiltered
Isolering: Insulated
Isoleringsmaterial: Polybutylene Terephthalate (PBT)
Delning: 1.27 mm
Produkttyp: Micro-D D-Sub Connectors
Skalmaterial: Steel
Skalplätering: Nickel
Fabriksförpackningskvantitet: 100
Underkategori: D-Sub Connectors
Del # Alias: 51900163700 JE150266292
Enhetens vikt: 4,535 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.