TM040040-2024-302

Cirque
355-TM0400402024-302
TM040040-2024-302

Mfr.:

Description:
Capacitance Touch Sensor Modules 40mm Round SPI/I2C flat overlay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cirque
Product Category: Capacitance Touch Sensor Modules
RoHS:  
Capacitive Trackpad
SPI
2.5 V to 3.6 V
2.9 mA
+ 85 C
2048 x 1536
Brand: Cirque
Dimensions: 40 mm x 4.1 mm
Height: 4.1 mm
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Touch Sensor Modules
Factory Pack Quantity: 75
Subcategory: Sensor Modules
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471609000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GlidePoint Circle Trackpads

Cirque GlidePoint Circle Trackpads are unique round trackpads for use in game controllers, virtual reality controllers, and other devices requiring custom and versatile interfaces. The trackpads feature a circle shape that can replace a traditional analog stick or directional pad and are completely customizable. The trackpads can dynamically support different input modes. Set it as a d-pad replacement for quick scrolling through menus, or a precision tracking device for sniper mode. These GlidePoint trackpads feature a capacitive touch system-on-chip and extremely low power consumption making them ideal for battery-powered devices. 

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr
Ext. Price:
-,-- kr
Est. Tariff:

Pricing (SEK)

Qty. Unit Price
Ext. Price
93,15 kr 93,15 kr
83,03 kr 830,30 kr
79,20 kr 1 980,00 kr
76,50 kr 3 825,00 kr
73,80 kr 5 535,00 kr
70,43 kr 21 129,00 kr
68,06 kr 35 731,50 kr