P822602

KYOCERA AVX
581-P822602
P822602

Tillverk:

Beskrivning:
Antenner Broadband 5G/LTE/LPW A PCB (mirror versio

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3 546

Lager:
3 546 Kan skickas omedelbart
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31,17 kr 31,17 kr
23,44 kr 234,40 kr
21,58 kr 539,50 kr
19,40 kr 1.940,00 kr
Komplett Papprulle (beställ i multiplar av 400)
17,11 kr 6.844,00 kr
16,79 kr 13.432,00 kr
16,68 kr 80.064,00 kr

Produktattribut Attributvärde Välj attribut
KYOCERA AVX
Produktkategori: Antenner
RoHS-direktivet:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS
LoRa, SigFox
Chip
3.9 dBi
50 Ohms
2.5:1
2 W
3 Band
PCB Mount
SMD/SMT
1.61 GHz, 1.94 GHz, 3.55 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
49.6 mm
8 mm
3.2 mm
P822602
Reel
Cut Tape
Märke: KYOCERA AVX
Polarisering: Linear
Fabriksförpackningskvantitet: 400
Underkategori: Antennas
Handelsnamn: Prestta
Enhetens vikt: 3,320 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Denna funktion kräver att Javascript är aktiverat.

TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

Broadband FR4 Embedded LTE/LPWA Antennas

KYOCERA AVX Broadband FR4 Embedded LTE / LPWA Antennas utilize isolated magnetic dipole (IMD) technology with high performance and isolation characteristics that offer improved connectivity and minimal interference. KYOCERA AVX Broadband FR4 Embedded LTE / LPWA Antennas offer greater flexibility with unique form factors. The FR4 series complies with RoHS requirements. Typical applications include medical, home automation, smart metering, FirstNet, automotive, point of sale (POS), Sigfox, LoRa, and much more.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.