4D Systems uLCD Display Modules for Raspberry Pi
4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.Also available are several starter kits, each containing a µLCD-xxPTU-PI Raspberry Pi Display Module Pack, 2gb microSD Card, and 4D Programming Adapter.
Features
- Customized uLCD-xx-PTx Display Module
- Display type: TFT-LCD
- Touch panel
- 4D Serial Pi Adapter
- 5-way female-female cable
- 4D Systems Workshop 4 IDE Software
- Communication via serial port (RX and TX)
- Power supplied by Raspberry Pi's 5V bus; no external power is required
- Operating temperature: -10 to 70ºC
Kit Contents
- µLCD-xxPTU-PI Raspberry Pi Display Module Pack
- 2gb microSD Card
- µUSB-PA5 4D Programming Adapter
Raspberry Pi Display Module Pack Connected
Publicerad: 2013-04-09
| Uppdaterad: 2025-04-16