3M Connectors 5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Features

  • 7-Position serial signal assembly
  • Multiple variations in length and interface attachments
  • Point-to-point signaling
  • Polarized interface ensures proper alignment
  • 26AWG solid-wire differential pairs
  • Meets SATA specification 1A

Specifications

  • -40°C to +80°C temperature rating
  • High-temperature thermoplastic insulation material
  • UL 94V-0 flammability rating
  • 1.5A current rating
  • 500VAC at sea level withstanding voltage
  • 103MΩ Min. insulation resistance
  • Plating
    • 30µ" gold wiping area
    • 50µ" nickel underplating
Publicerad: 2012-08-31 | Uppdaterad: 2022-03-11