1Global Removable Plastic LTE (Critical) eSIM

1Global Removable Plastic LTE (Critical) eSIM is smaller than the head of a match and offers simple out-of-the-box connectivity. The embedded SIM or eSIM works like traditional SIM cards, but users don’t need a physical SIM card. The devices are “hard-wired” into relevant devices and can be activated by downloading and installing an eSIM profile. Mobile Network Operators (MNOs) can then provide the eSIM entirely remotely via software called a Remote SIM Provisioning (RSP) Platform. eSIMs make it easier for MNOs to manage connections over the air. The eSIM can hold multiple account details, permitting users to select between them at the touch of a button instead of swapping physical SIMs.

The 1Global Removable Plastic LTE (Critical) eSIM is triple-cut and supplies 3, 12, or 36 months of 500MB, 1GB, or 3GB pre-paid data.

The 1Global Removable Plastic LTE (Critical) eSIM propels the future of other connected devices such as laptops, tablets, and smartwatches and allows easy connection without buying more physical SIM cards. eSIMs are also super-charging IoT for connected devices worldwide - from smart home gadgets to vehicle tracking systems, anything connected to a network can now do so more efficiently and flexibly with eSIM.

Features

  • Remote SIM provisioning compliant with GSMA M2M and SIM alliance specifications
  • Built-in bootstrap connectivity profile
  • Up to 10x operator profiles on a single eSIM
  • Compliant with 2G / 3G / 4G (LTE) / CDMA / NB-IoT / CAT-M networks
  • SIM / USIM / ISIM / CSIM network access applications supported
  • Power saving features
  • Secure element access control (ARF / PKCS#15)
  • OTA capability over SMS, CAT-TP, and HTTPS (including DNS)
  • Multi-interfaces able to combine eSIM + eSE

Applications

  • Smartphones
  • Laptops
  • Tablets
  • Smartwatches
  • IoT
    • Vehicle trackers
    • Payment terminals

Specifications

  • Qualification
    • Common criteria EAL5+
    • Industrial qualification (JEDEC JESD47)
  • Electrical supply voltage (all formats)
    • Class A (5V)
    • Class B (3V)
    • Class C (1.8V)
  • Operational temperature characteristics
    • Temperature range (4FF) -25°C to +85°C
    • Extended range (MFF2) -40°C to +105°C
  • Supported clock division factors
    • F/D = 372 (F=372, D=1)
    • F/D = 64 (F=512, D=8)
    • F/D = 32 (F=512, D=16)
    • F/D = 16 (F=512, D=32)
    • F/D = 8 (F=512, D=64)
  • Memory sizes
    • 1280K total Flash size
    • 380K / 512K (Ext) Flash available
    • 30K RAM total, 7K for applets
  • NVRAM characteristics
    • 100K / 500K (ext) endurance cycles (min) at +25°C
    • 10Y / 25Y (ext) data retention (min) at +25°C
    • 3ms/6ms Page/Sector erase time
    • 2.5ms Page write time
  • Cryptographic features and accelerators
    • Crypto-coprocessor
    • 3DES engine
    • AES engine
    • True RNG
    • CRC
    • CPA /DPA Countermeasures
  • Form factors
    • 3-in-1 plug-in SIM (2FF, 3FF and 4FF)
    • DFN8 (MFF2)
    • WLCSP
Mechanical Drawing - 1Global Removable Plastic LTE (Critical) eSIM
Publicerad: 2024-01-04 | Uppdaterad: 2024-02-14