New at Mouser: Schneider Electric Altivar Machine Drive ATV320 Solar VSDs for Intelligent Energy Management in Pumping Systems

Nya produktlanseringar

Anslut till oss


Learn more about the Altivar ATV320 Solar VSDs
Learn more about the Altivar ATV320 Solar VSDs

February 24, 2026Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the Altivar™ ATV320 solar variable speed drives (VSDs) from Schneider Electric. Designed to connect directly to solar cell power, the Altivar ATV320 solar VSDs supply power to motors from photovoltaic (PV) arrays without requiring stored energy solutions. The ATV320 solar VSDs are the ideal choice for pumping systems used in smart agriculture, irrigation, sprinklers, flood irrigation, surface-mounted water pumps, and off-grid solar-powered water systems.

The Schneider Electric Altivar ATV320 Solar VSDs, now at Mouser, feature a dedicated solar drive with built-in maximum power point tracking (MPPT) to ensure optimal efficiency throughout the day. The ATV320 Solar VSDs are compatible with a range of pumps and solar arrays, reducing the number of components while improving reliability and service life. With a dual-supply capability,  the ATV320 Solar VSDs can connect to solar DC input and conventional AC grid power alternately and enable water pumping at night and in cloudy conditions. The ATV320 Solar VSDs feature built-in dry-run, anti-jam, and pump overload protection that protect the pump and allow consistent operation.

The Altivar ATV320 Solar VSDs offer a wide DC voltage range for connection to high-wattage panels: 150 V to 373 V DC for 200 V drives and 270 V to 777 V DC for 400 V drives. Featuring a dedicated SUN menu and the SoMove tool, the ATV320 Solar VSDs are easy to configure, set up, and maintain. The ATV320 solar VSDs offer Modbus RJ45 and CANopen RJ45 communication protocols, in addition to Ethernet IP and Modbus TCP. The VSDs feature a range of security features, including safe torque off (STO), safe limited speed (SLS), safe stop 1 (SS1), safe maximum speed (SMS), and safety door lock (GDL). The Altivar Machine Drive ATV320 solar VSDs were featured in a recent article for Mouser's New Tech Tuesdays blog.

To learn more, visit https://www.mouser.com/new/schneider-electric/schneider-altivar-atv320-solar-drives/
For more Mouser news and our latest new product introductions, visit https://www.mouser.com/newsroom/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

Om Schneider Electric

2026 - Schneider Electric, a global specialist in energy management with operations in more than 100 countries, offers integrated solutions across multiple market segments, including leadership positions in energy and infrastructure, industrial processes, building automation, and data centers/networks, as well as a broad presence in residential applications.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764