Now at Mouser: Banner Engineering's K50R R-GAGE Radar Sensors for Superior Sensing in Challenging Environments

Nya produktlanseringar

Anslut till oss


January 27, 2025Mouser Electronics, Inc., the authorized global distributor with the newest electronic components and industrial automation products, is now stocking the K50R R-GAGE® radar sensors from Banner Engineering. The K50R series offers a robust and cost-efficient alternative to photoelectric and ultrasonic sensors for challenging indoor and outdoor environments. The K50R R-GAGE radar sensors are ideal for short and long-range detection applications including automated guided vehicles (AGV), tank level management, and vehicle detection at electric vehicle (EV) charging stations.

The Banner Engineering K50R R-GAGE radar sensors, now available at Mouser, are among the most cost-effective industrial radar products on the market, requiring significantly less operating power than other radar sensors. The K50R sensors operate reliably in a -40ºC to 60º temperature range and are highly resistant to ambient weather conditions, including rain, snow, fog, and direct sunlight. The K50R series features 40º x 30º models that closely match ultrasonic performance and 80º x 60º models that offer broader coverage over a larger area. Dual discrete outputs allow for multiple detection zones, while the Pulse Frequency Modulated output provides real-time distance measurements.

The K50R R-GAGE radar sensors are easy to integrate and configure, featuring Banner Measurement Sensor software, as well as base and flush mount housing accessories for different installation requirements. The K50R sensors also include built-in indication using Banner's trademark LED technology. The Standard models provide presence-absence indication, while the Pro models can display complex colors and animations such as target presence-absence, warning zone indication, or real-time measurement feedback. The K50R series can be used to detect parking spot availability, prevent mobile robot collisions, or measure tank levels in a car wash.

To learn more, visit https://www.mouser.com/new/banner-engineering/banner-k50r-r-gage-radar-sensors/.

 

Som en globalt auktoriserad distributör erbjuder Mouser världens största sortiment av de senaste halvledarna och elektroniska komponenterna – i lager och redo för leverans. Mousers kunder kan förvänta sig 100 % certifierade originalprodukter som är helt spårbara från alla tillverkningspartner. För att underlätta kundernas design har Mousers webbplats ett stort bibliotek av tekniska resurser, inklusive ett Tekniskt resurscenter, tillsammans med produktdatablad, leverantörsspecifika referensutföranden, applikationsanmärkningar, teknisk konstruktionsinformation, konstruktionsverktyg, samt annan nyttig information.

Om Mouser

2026 - Mouser Electronics är en auktoriserad distributör av halvledare och elektroniska komponenter med fokus på snabba produktlanseringar från sina tillverkningspartners. Den globala distributörens webbplats, Mouser.com, betjänar globala elektronikkonstruktörer och köpare, är tillgänglig på flera språk och med flera valutor och saluför över 6,8 miljoner produkter från över 1 200 tillverkare. Mouser har 28 supportplatser över hela världen för att erbjuda kundservice av högsta klass på lokala språk och i lokala valutor och tidszoner. Distributören levererar till över 650 000 kunder i 223 länder/territorier från sin nästan 93 000 m² stora, ultramoderna anläggning i Dallas storstadsområde i Texas. Besök https://www.mouser.com, för mer information.

About Banner Engineering

2026 - Banner Engineering designs and manufactures industrial automation products, including sensors, smart IIoT and industrial wireless technologies, LED lights and indicators, measurement devices, machine safety equipment, barcode scanners, and machine vision. These solutions help make many of the things people use every day, from food and medicine to cars and electronics. A high-quality, reliable Banner product is installed somewhere around the world every two seconds. Headquartered in Minneapolis since 1966, Banner is an industry leader with more than 10,000 products, operations on five continents, and a worldwide team of more than 5,500 employees and partners. The company's dedication to innovation and personable service makes Banner a trusted source of smart automation technologies to customers around the globe.

Varumärken

Mouser och Mouser Electronics är registrerade varumärken som tillhör Mouser Electronics, Inc. Alla övriga produkter, logotyper och företagsnamn som omnämns häri är varumärken som tillhör sina respektive ägare.

För ytterligare information, kontakta:
Kevin Hess, Mouser Electronics
Senior Vice President of Marketing
+1 (817) 804-3833
För pressförfrågningar, kontakta:
Kelly DeGarmo, Mouser Electronics
Manager, Corporate Communications and Media Relations
+1 (817) 804-7764