Vishay Semiconductors Si7540ADP N- & P-Channel MOSFET

Vishay Semiconductors Si7540ADP N- & P-Channel MOSFET employs TrenchFET® technology, utilizing trench structures etched into the semiconductor material to enhance performance and efficiency. With a thermally enhanced PowerPAK® package, this MOSFET offers enhanced thermal performance and reliable operation under high-power conditions. The Si7540ADP N- and P-channel MOSFET is 100% Rg tested. This MOSFET features a 20V drain-source voltage and operates within the -55°C to 150°C temperature range. The Si7540ADP N- and P-channel MOSFET is Pb-free, Halogen-free, and RoHS-compliant. Typical applications include DC/DC converters, synchronous buck converters, synchronous rectifiers, load switches, and motor drive switches.
Vishay Semiconductors Si7540ADP N- & P-Channel MOSFET

Specifications

  • TrenchFET® technology
  • Thermally enhanced PowerPAK®
  • 100% Rg tested
  • 20V drain-source voltage
  • -55°C to 150°C operating temperature range
  • Pb-free, Halogen-free, and RoHS-compliant

Applications

  • DC/DC converters
  • Synchronous buck converters
  • Synchronous rectifiers
  • Load switches
  • Motor drive switches

Package Information

Mechanical Drawing - Vishay Semiconductors Si7540ADP N- & P-Channel MOSFET
Publicerad: 2024-02-21 | Uppdaterad: 2024-02-28